NLSX5011AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,420
Unit Price: $18.11000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,950
Unit Price: $14.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,699
Unit Price: $3.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19,012
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.49381
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 109
Unit Price: $2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,306
Unit Price: $2.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $45.49500
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $26.13660
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: $67.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,361
Unit Price: $41.90000
Datasheet

Similar


Texas Instruments
In Stock: 25,669
Unit Price: $5.27000
Datasheet

Similar


Texas Instruments
In Stock: 1,264
Unit Price: $8.81000
Datasheet
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMUTCG

DigiKey Part Number
NLSX5011AMUTCGOSTR-ND - Tape & Reel (TR)
NLSX5011AMUTCGOSCT-ND - Cut Tape (CT)
NLSX5011AMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5011AMUTCG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes