Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMUTAG

DigiKey Part Number
488-NLSX5011AMUTAGTR-ND - Tape & Reel (TR)
488-NLSX5011AMUTAGCT-ND - Cut Tape (CT)
488-NLSX5011AMUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5011AMUTAG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,368
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.77743$14,332.29
6,000$4.60815$27,648.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.61000$10.61
10$7.70400$77.04
25$6.97840$174.46
100$6.17850$617.85
250$5.79680$1,449.20
500$5.56678$2,783.39
1,000$5.37752$5,377.52
Digi-Reel®
QuantityUnit PriceExt Price
1$18.09000$18.09
10$11.29600$112.96
25$9.52720$238.18
100$7.51940$751.94
250$6.53380$1,633.45
500$5.92720$2,963.60
1,000$5.41904$5,419.04
* All Digi-Reel orders will add a $55.00 reeling fee.