
NLSF1174MNR2 | |
---|---|
DigiKey Part Number | NLSF1174MNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLSF1174MNR2 |
Description | IC FF D-TYPE SINGLE 6BIT 16QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NLSF1174MNR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |