
NLSF1174MNR2G | |
---|---|
DigiKey Part Number | NLSF1174MNR2GOSTR-ND - Tape & Reel (TR) NLSF1174MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLSF1174MNR2G |
Description | IC FF D-TYPE SINGLE 6BIT 16QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NLSF1174MNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.90700 | $29.07 |
25 | $2.59800 | $64.95 |
100 | $2.25640 | $225.64 |
250 | $2.09412 | $523.53 |
500 | $1.99642 | $998.21 |
1,000 | $1.91595 | $1,915.95 |