
NLAS5223BMNR2G | |
---|---|
DigiKey Part Number | NLAS5223BMNR2GOSTR-ND - Tape & Reel (TR) NLAS5223BMNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS5223BMNR2G |
Description | IC SWITCH SPDTX2 350MOHM 10WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 350mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5223BMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 350mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | 19MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.09600 | $30.96 |
25 | $2.76880 | $69.22 |
100 | $2.40830 | $240.83 |
250 | $2.23700 | $559.25 |
500 | $2.13372 | $1,066.86 |
1,000 | $2.07287 | $2,072.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94343 | $5,830.29 |
6,000 | $1.89198 | $11,351.88 |
9,000 | $1.86621 | $16,795.89 |
15,000 | $1.83766 | $27,564.90 |
21,000 | $1.82098 | $38,240.58 |
30,000 | $1.80493 | $54,147.90 |