Similar



NLAS4684MNR2G | |
|---|---|
DigiKey Part Number | NLAS4684MNR2GOSTR-ND - Tape & Reel (TR) NLAS4684MNR2GOSCT-ND - Cut Tape (CT) NLAS4684MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS4684MNR2G |
Description | IC SWITCH SPDT X 2 800MOHM 10DFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4684MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 30ns | |
-3db Bandwidth | 9.5MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 102pF, 104pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -83dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


