New at DigiKey
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 380Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL3V8T244DTR2G

DigiKey Part Number
488-NL3V8T244DTR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL3V8T244DTR2G
Description
IC XLTR VL UNIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 380Mbps 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.