MFR Recommended
Similar

NL17SZ32DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ32DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ32DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ32DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32DBVT1G |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25947 | $778.41 |
| 6,000 | $0.24976 | $1,498.56 |
| 9,000 | $0.24489 | $2,204.01 |
| 15,000 | $0.23950 | $3,592.50 |
| 21,000 | $0.23636 | $4,963.56 |
| 30,000 | $0.23333 | $6,999.90 |
| 75,000 | $0.22680 | $17,010.00 |
| 150,000 | $0.22287 | $33,430.50 |
| 300,000 | $0.21964 | $65,892.00 |



