NC7SZ32M5X-L22090 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 833
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 205
Unit Price: $0.99000
Datasheet
OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ32M5X-L22090

DigiKey Part Number
488-NC7SZ32M5X-L22090TR-ND - Tape & Reel (TR)
488-NC7SZ32M5X-L22090CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SZ32M5X-L22090
Description
IC GATE OR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes