NL17SZ06XV5T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.40359
Datasheet

Similar


Texas Instruments
In Stock: 9,237
Unit Price: $1.88000
Datasheet
SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ06XV5T2

DigiKey Part Number
NL17SZ06XV5T2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ06XV5T2
Description
IC INVERTER 1CH 1-INP SOT553
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ06XV5T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes