CAT6218-330TDGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,273
Unit Price: $22.72000
Datasheet

Similar


Microchip Technology
In Stock: 7,008
Unit Price: $3.54000
Datasheet

Similar


Microchip Technology
In Stock: 1,756
Unit Price: $6.50000
Datasheet

Similar


Microchip Technology
In Stock: 4,566
Unit Price: $5.60000
Datasheet

Similar


Richtek USA Inc.
In Stock: 9,476
Unit Price: $3.38000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 8,946
Unit Price: $5.68000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6218-330TDGT3

DigiKey Part Number
CAT6218-330TDGT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6218-330TDGT3
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT6218-330TDGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
90 µA
PSRR
64dB ~ 54dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes