NFAM5065L4BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 37
Unit Price: $246.30000
Datasheet
NFAM5065L4B_top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NFAM5065L4B_top
NFAM5065L4B_bottom

NFAM5065L4BL

DigiKey Part Number
488-NFAM5065L4BL-ND
Manufacturer
Manufacturer Product Number
NFAM5065L4BL
Description
IGBT IPM 650V 50A 39-PWRDIP MOD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 50 A 39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
50 A
Voltage
650 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
39-PowerDIP Module (1.413", 35.90mm), 29 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$246.13000$246.13
10$198.95600$1,989.56
90$175.05711$15,755.14
180$170.10356$30,618.64
270$167.62363$45,258.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.