NDTL01N60ZT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,922
Unit Price: $4.70000
Datasheet
SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDTL01N60ZT1G

DigiKey Part Number
NDTL01N60ZT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDTL01N60ZT1G
Description
MOSFET N-CH 600V 250MA SOT223
Customer Reference
Detailed Description
N-Channel 600 V 250mA (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NDTL01N60ZT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15Ohm @ 400mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
4.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
92 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable