NDD60N550U1T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,281
Unit Price: $19.30000
Datasheet

Direct


STMicroelectronics
In Stock: 1,202
Unit Price: $15.44000
Datasheet

Similar


Vishay Siliconix
In Stock: 112
Unit Price: $19.38000
Datasheet

Similar


Infineon Technologies
In Stock: 2,212
Unit Price: $22.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,276
Unit Price: $28.98000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 462
Unit Price: $21.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $19.30000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,400
Unit Price: $11.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,986
Unit Price: $24.14000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,325
Unit Price: $12.15000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $21.76000
Datasheet
NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD60N550U1T4G

DigiKey Part Number
NDD60N550U1T4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDD60N550U1T4G
Description
MOSFET N-CH 600V 8.2A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 8.2A (Tc) 94W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NDD60N550U1T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable