N-Channel 600 V 8A (Ta) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK8P60W5,RVQ

DigiKey Part Number
TK8P60W5RVQTR-ND - Tape & Reel (TR)
TK8P60W5RVQCT-ND - Cut Tape (CT)
TK8P60W5RVQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK8P60W5,RVQ
Description
MOSFET N-CH 600V 8A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 8A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK8P60W5,RVQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
560mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.28000$22.28
10$14.37100$143.71
100$9.87480$987.48
500$8.01268$4,006.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.60787$13,215.74
4,000$6.54637$26,185.48
Manufacturers Standard Package