5-TSOP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP Top View
5-TSOP

NCV8752BSN30T1G

DigiKey Part Number
488-NCV8752BSN30T1GTR-ND - Tape & Reel (TR)
488-NCV8752BSN30T1GCT-ND - Cut Tape (CT)
488-NCV8752BSN30T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8752BSN30T1G
Description
IC REG LINEAR 3V 200MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8752BSN30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,978
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.09300$60.93
25$5.07440$126.86
100$3.91660$391.66
250$3.34780$836.95
500$2.99800$1,499.00
1,000$2.70487$2,704.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.24442$6,733.26
6,000$2.18649$13,118.94
9,000$2.15749$19,417.41
15,000$2.12535$31,880.25
21,000$2.10657$44,237.97
30,000$2.08851$62,655.30
Manufacturers Standard Package