


NCV8705MW33TCG | |
|---|---|
DigiKey Part Number | 488-NCV8705MW33TCGTR-ND - Tape & Reel (TR) 488-NCV8705MW33TCGCT-ND - Cut Tape (CT) 488-NCV8705MW33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MW33TCG |
Description | IC REG LINEAR 3.3V 500MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705MW33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.65000 | $46.50 |
| 25 | $4.18040 | $104.51 |
| 100 | $3.66720 | $366.72 |
| 250 | $3.42232 | $855.58 |
| 500 | $3.27466 | $1,637.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $7.54700 | $75.47 |
| 25 | $6.30800 | $157.70 |
| 100 | $4.90730 | $490.73 |
| 250 | $4.21860 | $1,054.65 |
| 500 | $3.79518 | $1,897.59 |
| 1,000 | $3.44036 | $3,440.36 |





