CS8363YDPS7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS8363YDPS7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8505D2T50R4G

DigiKey Part Number
488-NCV8505D2T50R4GTR-ND - Tape & Reel (TR)
488-NCV8505D2T50R4GCT-ND - Cut Tape (CT)
488-NCV8505D2T50R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8505D2T50R4G
Description
IC REG LINEAR 5V 400MA D2PAK-7
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NCV8505D2T50R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
45 mA
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.62000$25.62
10$19.23000$192.30
25$17.62240$440.56
100$15.85600$1,585.60
250$15.01424$3,753.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$14.25225$10,689.19
1,500$13.87946$20,819.19
2,250$13.69276$30,808.71
3,750$13.48596$50,572.35
5,250$13.36508$70,166.67
Manufacturers Standard Package