NCV8505D2T50R4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 374
Unit Price: $26.64000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8505D2T50R4

DigiKey Part Number
NCV8505D2T50R4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8505D2T50R4
Description
IC REG LINEAR 5V 400MA D2PAK-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NCV8505D2T50R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
45 mA
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,828 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,828In Stock
Ships from Rochester Electronics, LLC