


NCV8502D50R2G | |
|---|---|
DigiKey Part Number | 488-NCV8502D50R2GTR-ND - Tape & Reel (TR) 488-NCV8502D50R2GCT-ND - Cut Tape (CT) 488-NCV8502D50R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8502D50R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8502D50R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 19 mA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.75624 | $14,390.60 |
| 5,000 | $5.62506 | $28,125.30 |
| 7,500 | $5.55935 | $41,695.12 |
| 12,500 | $5.48659 | $68,582.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.50000 | $19.50 |
| 10 | $12.21300 | $122.13 |
| 25 | $10.31880 | $257.97 |
| 100 | $8.17160 | $817.16 |
| 250 | $7.11684 | $1,779.21 |
| 500 | $6.46806 | $3,234.03 |
| 1,000 | $5.92446 | $5,924.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.50900 | $85.09 |
| 25 | $7.71800 | $192.95 |
| 100 | $6.84580 | $684.58 |
| 250 | $6.43052 | $1,607.63 |
| 500 | $6.18006 | $3,090.03 |
| 1,000 | $5.97390 | $5,973.90 |

