8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8501D50R2G

DigiKey Part Number
NCV8501D50R2GOSTR-ND - Tape & Reel (TR)
NCV8501D50R2GOSCT-ND - Cut Tape (CT)
NCV8501D50R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8501D50R2G
Description
IC REG LINEAR 5V 150MA 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8501D50R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
19 mA
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,404
Factory Stock: 305,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$9.12100$91.21
25$8.28240$207.06
100$7.35570$735.57
250$6.91416$1,728.54
500$6.64804$3,324.02
1,000$6.42890$6,428.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.19759$15,493.98
5,000$6.05824$30,291.20
7,500$5.98844$44,913.30
12,500$5.91114$73,889.25
Manufacturers Standard Package