
NCV8189CML120TCG | |
|---|---|
DigiKey Part Number | 488-NCV8189CML120TCGTR-ND - Tape & Reel (TR) 488-NCV8189CML120TCGCT-ND - Cut Tape (CT) 488-NCV8189CML120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8189CML120TCG |
Description | IC REG LINEAR 1.2V 500MA 8-DFNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.69000 | $66.90 |
| 25 | $5.58040 | $139.51 |
| 100 | $4.32240 | $432.24 |
| 250 | $3.70460 | $926.15 |
| 500 | $3.32442 | $1,662.21 |
| 1,000 | $3.00575 | $3,005.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55296 | $7,658.88 |
| 6,000 | $2.48863 | $14,931.78 |
| 9,000 | $2.45642 | $22,107.78 |
| 15,000 | $2.42072 | $36,310.80 |
| 21,000 | $2.39987 | $50,397.27 |
| 30,000 | $2.37982 | $71,394.60 |

