Parametric Equivalent



NCV8184DTRK | |
|---|---|
DigiKey Part Number  | NCV8184DTRK-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NCV8184DTRK  | 
Description  | IC REG LIN POS ADJ 70MA DPAK-5  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA DPAK-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCV8184DTRK Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 42V  | |
Voltage - Output (Min/Fixed)  | Tracking  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 60mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 20 µA  | |
Current - Supply (Max)  | 7 mA  | |
PSRR  | 60dB (120Hz)  | |
Control Features  | Enable  | |
Protection Features  | Over Temperature  | |
Operating Temperature  | -40°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-5, DPAK (4 Leads + Tab), TO-252AD  | |
Supplier Device Package  | DPAK-5  | |
Base Product Number  | 


