


NCV8177BMX075TCG-A642 | |
---|---|
DigiKey Part Number | 488-NCV8177BMX075TCG-A642TR-ND - Tape & Reel (TR) 488-NCV8177BMX075TCG-A642CT-ND - Cut Tape (CT) 488-NCV8177BMX075TCG-A642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177BMX075TCG-A642 |
Description | IC REG LINEAR 0.75V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.67900 | $16.79 |
25 | $1.48840 | $37.21 |
100 | $1.27840 | $127.84 |
250 | $1.17848 | $294.62 |
500 | $1.11840 | $559.20 |
1,000 | $1.06893 | $1,068.93 |
2,500 | $1.01662 | $2,541.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.98511 | $4,925.55 |
10,000 | $0.95916 | $9,591.60 |
15,000 | $0.94617 | $14,192.55 |
25,000 | $0.93177 | $23,294.25 |
35,000 | $0.92336 | $32,317.60 |
50,000 | $0.91527 | $45,763.50 |