



NCV8163AMX150TBG | |
|---|---|
DigiKey Part Number | 488-NCV8163AMX150TBGTR-ND - Tape & Reel (TR) 488-NCV8163AMX150TBGCT-ND - Cut Tape (CT) 488-NCV8163AMX150TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX150TBG |
Description | IC REG LINEAR 1.5V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 92dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.90920 | $47.73 |
| 100 | $1.65050 | $165.05 |
| 250 | $1.52660 | $381.65 |
| 500 | $1.45172 | $725.86 |
| 1,000 | $1.39013 | $1,390.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31406 | $3,942.18 |
| 6,000 | $1.27685 | $7,661.10 |
| 9,000 | $1.25820 | $11,323.80 |
| 15,000 | $1.23755 | $18,563.25 |
| 21,000 | $1.22547 | $25,734.87 |
| 30,000 | $1.21386 | $36,415.80 |


