



NCV8161BSN300T1G | |
|---|---|
DigiKey Part Number  | NCV8161BSN300T1GOSTR-ND - Tape & Reel (TR) NCV8161BSN300T1GOSCT-ND - Cut Tape (CT) NCV8161BSN300T1GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCV8161BSN300T1G  | 
Description  | IC REG LINEAR 3V 450MA 5-TSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCV8161BSN300T1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.33V @ 450mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 23 µA  | |
PSRR  | 91dB ~ 48dB (100Hz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Supplier Device Package  | 5-TSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.60000 | $14.60 | 
| 10 | $9.04000 | $90.40 | 
| 25 | $7.58400 | $189.60 | 
| 100 | $5.93860 | $593.86 | 
| 250 | $5.13040 | $1,282.60 | 
| 500 | $4.63304 | $2,316.52 | 
| 1,000 | $4.21623 | $4,216.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.82791 | $11,483.73 | 
| 6,000 | $3.73823 | $22,429.38 | 
| 9,000 | $3.69331 | $33,239.79 | 
| 15,000 | $3.64354 | $54,653.10 | 
| 21,000 | $3.61443 | $75,903.03 | 

