
NCV81277AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCV81277AMNTXGTR-ND - Tape & Reel (TR) 488-NCV81277AMNTXGCT-ND - Cut Tape (CT) 488-NCV81277AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81277AMNTXG |
Description | 4/3/2/1 PHASE BUCK CONTROLLER WI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PSI DC-DC Controller IC 40-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PSI | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFNW (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.99000 | $46.99 |
| 10 | $30.86400 | $308.64 |
| 25 | $26.65560 | $666.39 |
| 100 | $21.89740 | $2,189.74 |
| 250 | $19.56116 | $4,890.29 |
| 500 | $18.12444 | $9,062.22 |
| 1,000 | $17.63868 | $17,638.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $18.84630 | $94,231.50 |

