


NCV78L24ABPRPG | |
---|---|
DigiKey Part Number | NCV78L24ABPRPG-ND |
Manufacturer | |
Manufacturer Product Number | NCV78L24ABPRPG |
Description | IC REG LINEAR 24V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L24ABPRPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.85200 | $18.52 |
25 | $1.64320 | $41.08 |
100 | $1.41590 | $141.59 |
250 | $1.30724 | $326.81 |
500 | $1.24156 | $620.78 |
2,000 | $1.14297 | $2,285.94 |
4,000 | $1.10632 | $4,425.28 |
6,000 | $1.08796 | $6,527.76 |