


MC78L24ABPG | |
---|---|
DigiKey Part Number | MC78L24ABPG-ND |
Manufacturer | |
Manufacturer Product Number | MC78L24ABPG |
Description | IC REG LINEAR 24V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L24ABPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.63800 | $16.38 |
25 | $1.45200 | $36.30 |
100 | $1.24710 | $124.71 |
250 | $1.14952 | $287.38 |
500 | $1.09042 | $545.21 |
2,000 | $1.00208 | $2,004.16 |
4,000 | $0.96922 | $3,876.88 |
6,000 | $0.95276 | $5,716.56 |