


NCV7812BD2TR4G | |
---|---|
DigiKey Part Number | NCV7812BD2TR4GOSTR-ND - Tape & Reel (TR) NCV7812BD2TR4GOSCT-ND - Cut Tape (CT) NCV7812BD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7812BD2TR4G |
Description | IC REG LINEAR 12V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7812BD2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.40000 | $13.40 |
10 | $8.27500 | $82.75 |
25 | $6.93400 | $173.35 |
100 | $5.41030 | $541.03 |
250 | $4.66288 | $1,165.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.60651 | $2,885.21 |
1,600 | $3.48847 | $5,581.55 |
2,400 | $3.42938 | $8,230.51 |
4,000 | $3.36391 | $13,455.64 |
5,600 | $3.32564 | $18,623.58 |
8,000 | $3.28885 | $26,310.80 |
20,000 | $3.20959 | $64,191.80 |