
NVMFS5C410NET3G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C410NET3GTR-ND - Tape & Reel (TR) 488-NVMFS5C410NET3GCT-ND - Cut Tape (CT) 488-NVMFS5C410NET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C410NET3G |
Description | T6-40V N 0.92 MOHMS SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.92mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.76000 | $32.76 |
| 10 | $24.78500 | $247.85 |
| 25 | $22.78840 | $569.71 |
| 100 | $20.59000 | $2,059.00 |
| 250 | $19.54220 | $4,885.55 |
| 500 | $18.91042 | $9,455.21 |
| 1,000 | $18.39030 | $18,390.30 |
| 2,500 | $17.84142 | $44,603.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.51055 | $87,552.75 |

