

NCV612SQ18T2G | |
---|---|
DigiKey Part Number | 488-NCV612SQ18T2GTR-ND - Tape & Reel (TR) 488-NCV612SQ18T2GCT-ND - Cut Tape (CT) 488-NCV612SQ18T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV612SQ18T2G |
Description | IC REG LINEAR 1.8V 100MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV612SQ18T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $5.16300 | $51.63 |
25 | $4.64960 | $116.24 |
100 | $4.08780 | $408.78 |
250 | $3.81916 | $954.79 |
500 | $3.65726 | $1,828.63 |
1,000 | $3.52402 | $3,524.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.35926 | $10,077.78 |
6,000 | $3.27866 | $19,671.96 |
9,000 | $3.23831 | $29,144.79 |
15,000 | $3.19358 | $47,903.70 |
21,000 | $3.16744 | $66,516.24 |