
NCV59801CMTW120TAG | |
|---|---|
DigiKey Part Number  | 488-NCV59801CMTW120TAGTR-ND - Tape & Reel (TR) 488-NCV59801CMTW120TAGCT-ND - Cut Tape (CT) 488-NCV59801CMTW120TAGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCV59801CMTW120TAG  | 
Description  | IC REG LINEAR 1.2V 1A 6-WDFNW  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WDFNW (2x2)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 55 µA  | |
PSRR  | -  | |
Control Features  | Enable, Soft Start  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount, Wettable Flank  | |
Package / Case  | 6-WDFN Exposed Pad  | |
Supplier Device Package  | 6-WDFNW (2x2)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.63000 | $5.63 | 
| 10 | $3.99000 | $39.90 | 
| 25 | $3.58320 | $89.58 | 
| 100 | $3.13450 | $313.45 | 
| 250 | $2.92008 | $730.02 | 
| 500 | $2.79070 | $1,395.35 | 
| 1,000 | $2.68439 | $2,684.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.55296 | $7,658.88 | 
| 6,000 | $2.48863 | $14,931.78 | 
| 9,000 | $2.45642 | $22,107.78 | 
| 15,000 | $2.42072 | $36,310.80 | 
| 21,000 | $2.39987 | $50,397.27 | 
| 30,000 | $2.37982 | $71,394.60 | 

