8-DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV59801CML330TCG

DigiKey Part Number
488-NCV59801CML330TCGTR-ND - Tape & Reel (TR)
488-NCV59801CML330TCGCT-ND - Cut Tape (CT)
488-NCV59801CML330TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59801CML330TCG
Description
IC REG LINEAR 3.3V 1A 8-DFNW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV59801CML330TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.238V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$4.16100$41.61
25$3.73320$93.33
100$3.26830$326.83
250$3.04604$761.51
500$2.91210$1,456.05
1,000$2.80179$2,801.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.66560$7,996.80
6,000$2.59895$15,593.70
9,000$2.56559$23,090.31
15,000$2.52860$37,929.00
21,000$2.50700$52,647.00
30,000$2.48621$74,586.30
Manufacturers Standard Package