
NCV59801CML120TCG | |
|---|---|
DigiKey Part Number  | 488-NCV59801CML120TCGTR-ND - Tape & Reel (TR) 488-NCV59801CML120TCGCT-ND - Cut Tape (CT) 488-NCV59801CML120TCGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCV59801CML120TCG  | 
Description  | IC REG LINEAR 1.2V 1A 8-DFNW  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 55 µA  | |
PSRR  | -  | |
Control Features  | Enable, Soft Start  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount, Wettable Flank  | |
Package / Case  | 8-VDFN Exposed Pad  | |
Supplier Device Package  | 8-DFNW (3x3)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.26000 | $11.26 | 
| 10 | $6.91000 | $69.10 | 
| 25 | $5.76640 | $144.16 | 
| 100 | $4.47090 | $447.09 | 
| 250 | $3.83484 | $958.71 | 
| 500 | $3.44338 | $1,721.69 | 
| 1,000 | $3.11549 | $3,115.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.66560 | $7,996.80 | 
| 6,000 | $2.59895 | $15,593.70 | 
| 9,000 | $2.56559 | $23,090.31 | 
| 15,000 | $2.52860 | $37,929.00 | 
| 21,000 | $2.50700 | $52,647.00 | 
| 30,000 | $2.48621 | $74,586.30 | 

