


NCV57152DSADJR4G | |
---|---|
DigiKey Part Number | NCV57152DSADJR4GOSTR-ND - Tape & Reel (TR) NCV57152DSADJR4GOSCT-ND - Cut Tape (CT) NCV57152DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57152DSADJR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV57152DSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.52V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $21.31600 | $213.16 |
25 | $18.23840 | $455.96 |
100 | $14.75680 | $1,475.68 |
250 | $13.04792 | $3,261.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.41606 | $9,932.85 |
1,600 | $12.08823 | $19,341.17 |
2,400 | $11.92398 | $28,617.55 |
4,000 | $11.74204 | $46,968.16 |
5,600 | $11.63571 | $65,159.98 |