MC14046BDWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14046BDWG
MC14046BDWG

NCV57100DWR2G

DigiKey Part Number
488-NCV57100DWR2GTR-ND - Tape & Reel (TR)
488-NCV57100DWR2GCT-ND - Cut Tape (CT)
488-NCV57100DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57100DWR2G
Description
ISOLATED GATE DRIVER IN SOIC16WB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
15ns
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Current - Output High, Low
7.8A, 7.1A
Current - Peak Output
7A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 32V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.25000$34.25
10$22.06200$220.62
25$18.89080$472.27
100$15.30410$1,530.41
250$13.54360$3,385.90
500$12.46062$6,230.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.85056$12,850.56
2,000$12.53121$25,062.42
3,000$12.37130$37,113.90
5,000$12.19409$60,970.45
Manufacturers Standard Package