


NCV57101DWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57101DWR2GTR-ND - Tape & Reel (TR) 488-NCV57101DWR2GCT-ND - Cut Tape (CT) 488-NCV57101DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57101DWR2G |
Description | ISOLATED GATE DRIVER IN SOIC16WB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8A, 7.1A |
Mfr | Current - Peak Output 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 0V ~ 32V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 15ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 15ns, 15ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $18.12800 | $181.28 |
| 25 | $16.59440 | $414.86 |
| 100 | $14.90800 | $1,490.80 |
| 250 | $14.10316 | $3,525.79 |
| 500 | $13.83678 | $6,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.92722 | $13,927.22 |










