
NCV57084DR2G | |
---|---|
DigiKey Part Number | 488-NCV57084DR2GTR-ND - Tape & Reel (TR) 488-NCV57084DR2GCT-ND - Cut Tape (CT) 488-NCV57084DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57084DR2G |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.5A, 7A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 10ns, 15ns | |
Current - Output High, Low | 7.5A, 7A, 7.5A, 7A | |
Current - Peak Output | 7.5A, 7A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $15.59100 | $155.91 |
25 | $13.24040 | $331.01 |
100 | $10.57980 | $1,057.98 |
250 | $9.27352 | $2,318.38 |
500 | $8.47006 | $4,235.03 |
1,000 | $7.79702 | $7,797.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.91474 | $19,786.85 |
5,000 | $7.74419 | $38,720.95 |
7,500 | $7.65882 | $57,441.15 |