
FAN3181TMX | |
---|---|
DigiKey Part Number | FAN3181TMXTR-ND - Tape & Reel (TR) FAN3181TMXCT-ND - Cut Tape (CT) FAN3181TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3181TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3181TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 25V (Max) | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.30600 | $83.06 |
25 | $7.53080 | $188.27 |
100 | $6.67530 | $667.53 |
250 | $6.26816 | $1,567.04 |
500 | $6.02254 | $3,011.27 |
1,000 | $5.82044 | $5,820.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.60704 | $14,017.60 |
5,000 | $5.47846 | $27,392.30 |
7,500 | $5.41405 | $40,605.38 |
12,500 | $5.34273 | $66,784.12 |