

NCV5661DTADJRKG | |
---|---|
DigiKey Part Number | NCV5661DTADJRKGOSTR-ND - Tape & Reel (TR) NCV5661DTADJRKGOSCT-ND - Cut Tape (CT) NCV5661DTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661DTADJRKG |
Description | IC REG LINEAR POS ADJ 1A DPAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661DTADJRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.42000 | $12.42 |
10 | $9.05100 | $90.51 |
25 | $8.21160 | $205.29 |
100 | $7.29330 | $729.33 |
250 | $6.85476 | $1,713.69 |
500 | $6.59042 | $3,295.21 |
1,000 | $6.37296 | $6,372.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.14332 | $15,358.30 |
5,000 | $6.00487 | $30,024.35 |
7,500 | $5.93556 | $44,516.70 |
12,500 | $5.85878 | $73,234.75 |