
NCV47823PAAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47823PAAJR2GTR-ND - Tape & Reel (TR) 488-NCV47823PAAJR2GCT-ND - Cut Tape (CT) 488-NCV47823PAAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47823PAAJR2G |
Description | IC PWR SWTCH BIPOLAR 1:2 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 350mA 14-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | Logic | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | PWM Input | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 10 | $18.54400 | $185.44 |
| 25 | $15.81440 | $395.36 |
| 100 | $12.73050 | $1,273.05 |
| 250 | $11.21500 | $2,803.75 |
| 500 | $10.28282 | $5,141.41 |
| 1,000 | $9.50196 | $9,501.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.95771 | $24,894.28 |
| 5,000 | $9.75228 | $48,761.40 |
| 7,500 | $9.64944 | $72,370.80 |

