
NTBGS004N10G | |
|---|---|
DigiKey Part Number | 488-NTBGS004N10GTR-ND - Tape & Reel (TR) 488-NTBGS004N10GCT-ND - Cut Tape (CT) 488-NTBGS004N10GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS004N10G |
Description | POWER MOSFET 203 AMPS, 100 VOLTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 203A (Tc) 3.7W (Ta), 340W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $38.59800 | $385.98 |
| 100 | $32.86080 | $3,286.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $26.30474 | $21,043.79 |










