


NCV4276CDT33RKG | |
|---|---|
DigiKey Part Number | 488-NCV4276CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV4276CDT33RKGCT-ND - Cut Tape (CT) 488-NCV4276CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDT33RKG |
Description | IC REG LINEAR 3.3V 400MA DPAK-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDT33RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $11.91100 | $119.11 |
| 25 | $10.05440 | $251.36 |
| 100 | $7.95450 | $795.45 |
| 250 | $6.92296 | $1,730.74 |
| 500 | $6.28840 | $3,144.20 |
| 1,000 | $5.75688 | $5,756.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.56589 | $13,914.72 |
| 5,000 | $5.43829 | $27,191.45 |
| 7,500 | $5.37440 | $40,308.00 |
| 12,500 | $5.30358 | $66,294.75 |

