

NCV4276CDSADJR4G | |
---|---|
DigiKey Part Number | 488-NCV4276CDSADJR4GTR-ND - Tape & Reel (TR) 488-NCV4276CDSADJR4GCT-ND - Cut Tape (CT) 488-NCV4276CDSADJR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDSADJR4G |
Description | IC REG LIN POS ADJ 400MA D2PAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $12.17200 | $121.72 |
25 | $11.09360 | $277.34 |
100 | $9.90250 | $990.25 |
250 | $9.33552 | $2,333.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $8.79679 | $7,037.43 |
1,600 | $8.55014 | $13,680.22 |
2,400 | $8.42660 | $20,223.84 |
4,000 | $8.28974 | $33,158.96 |
5,600 | $8.20974 | $45,974.54 |
8,000 | $8.13285 | $65,062.80 |