

NCV4276BDT50RKG | |
---|---|
DigiKey Part Number | NCV4276BDT50RKGOSTR-ND - Tape & Reel (TR) NCV4276BDT50RKGOSCT-ND - Cut Tape (CT) NCV4276BDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276BDT50RKG |
Description | IC REG LINEAR 5V 400MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276BDT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $8.28500 | $82.85 |
25 | $7.51160 | $187.79 |
100 | $6.65990 | $665.99 |
250 | $6.25348 | $1,563.37 |
500 | $6.00848 | $3,004.24 |
1,000 | $5.80674 | $5,806.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.59389 | $13,984.73 |
5,000 | $5.46559 | $27,327.95 |
7,500 | $5.40136 | $40,510.20 |
12,500 | $5.33015 | $66,626.88 |