

NCV4276BDSADJR4G | |
---|---|
DigiKey Part Number | NCV4276BDSADJR4GOSTR-ND - Tape & Reel (TR) NCV4276BDSADJR4GOSCT-ND - Cut Tape (CT) NCV4276BDSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276BDSADJR4G |
Description | IC REG LIN POS ADJ 400MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276BDSADJR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.07700 | $110.77 |
25 | $10.08400 | $252.10 |
100 | $8.98750 | $898.75 |
250 | $8.46440 | $2,116.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.96804 | $6,374.43 |
1,600 | $7.74069 | $12,385.10 |
2,400 | $7.62692 | $18,304.61 |
4,000 | $7.50080 | $30,003.20 |
5,600 | $7.42704 | $41,591.42 |
8,000 | $7.35614 | $58,849.12 |