DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK-5

NCV4275ADT50RKG

DigiKey Part Number
NCV4275ADT50RKGOSTR-ND - Tape & Reel (TR)
NCV4275ADT50RKGOSCT-ND - Cut Tape (CT)
NCV4275ADT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4275ADT50RKG
Description
IC REG LINEAR 5V 450MA DPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4275ADT50RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Factory Stock: 147,500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.60000$11.60
10$8.45500$84.55
25$7.66560$191.64
100$6.79990$679.99
250$6.38652$1,596.63
500$6.13720$3,068.60
1,000$5.93225$5,932.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.71572$14,289.30
5,000$5.58529$27,926.45
7,500$5.51995$41,399.62
12,500$5.44759$68,094.88
Manufacturers Standard Package