


NCV4264-2CST50T3G | |
---|---|
DigiKey Part Number | NCV4264-2CST50T3GOSTR-ND - Tape & Reel (TR) NCV4264-2CST50T3GOSCT-ND - Cut Tape (CT) NCV4264-2CST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4264-2CST50T3G |
Description | IC REG LINEAR 5V 100MA SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4264-2CST50T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.38200 | $73.82 |
25 | $6.68360 | $167.09 |
100 | $5.91270 | $591.27 |
250 | $5.54504 | $1,386.26 |
500 | $5.32352 | $2,661.76 |
1,000 | $5.14115 | $5,141.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.86752 | $19,470.08 |
8,000 | $4.76585 | $38,126.80 |
12,000 | $4.71493 | $56,579.16 |