


UF1GLWH | |
---|---|
DigiKey Part Number | 1801-UF1GLWHTR-ND - Tape & Reel (TR) 1801-UF1GLWHCT-ND - Cut Tape (CT) 1801-UF1GLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF1GLWH |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | UF1GLWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
100 | $1.28990 | $128.99 |
500 | $0.96086 | $480.43 |
1,000 | $0.85444 | $854.44 |
2,000 | $0.76478 | $1,529.56 |
5,000 | $0.66757 | $3,337.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60740 | $6,074.00 |
20,000 | $0.55678 | $11,135.60 |
30,000 | $0.53099 | $15,929.70 |
50,000 | $0.50201 | $25,100.50 |
70,000 | $0.48484 | $33,938.80 |
100,000 | $0.46817 | $46,817.00 |